This 8-contact crimp wire housing features a straight body orientation and a 2-row configuration. It is designed for cable mount applications and can operate within a temperature range of -40 to 85°C. The housing is suitable for use with crimp termination methods and has a maximum current rating of 3 amps per contact.
Amphenol 98028-7091LF technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 98028-7091LF to view detailed technical specifications.
No datasheet is available for this part.