The Latch-N-Lok wire housing is a 8-position, 2-row connector with a length of 16.8mm and a grey housing color. It has a current rating of 3A and operates within a temperature range of -40°C to 85°C. The housing is packaged in bags of 200 units and is not RoHS compliant. It is designed for use in cable mount applications.
Amphenol 98028-7093 technical specifications.
| Current Rating | 3A |
| Depth | 33mm |
| Housing Color | Grey |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98028-7093 to view detailed technical specifications.
No datasheet is available for this part.