
This 8-contact cable mount housing features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 3 amps per contact. The housing is designed for cable mount applications and has a product length of 16.8mm, product depth of 17.8mm, and product height of 33mm.
Amphenol 98028-8013 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 16.8 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 33 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 98028-8013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.