
The Amphenol 98028-8033LF is an 8-contact cable mount housing designed for use in applications where a straight body orientation is required. This housing features a crimp termination method and is suitable for use in environments with temperatures ranging from -40°C to 85°C. Each contact has a maximum current rating of 3 amps. The housing measures 16.8mm in length, 17.8mm in depth, and 33mm in height. It is intended for use in cable mount applications.
Amphenol 98028-8033LF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 16.8 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 33 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 98028-8033LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.