
This 8-position crimp wire housing is designed for use in high-reliability applications. It features a black housing with a crimp termination and is rated for a maximum operating temperature of 85°C. The housing is also lead free and RoHS compliant. The wire housing is suitable for use in free-hanging applications and has a current rating of 3A.
Amphenol 98028-8041LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 33mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LATCH-N-LOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98028-8041LF to view detailed technical specifications.
No datasheet is available for this part.