The Latch-N-Lok 8-position 2-row wire housing is a cable mount connector with a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The housing color is black and it is packaged in bags of 200 units. This product is not RoHS compliant.
Amphenol 98028-8043 technical specifications.
| Current Rating | 3A |
| Depth | 33mm |
| Housing Color | Black |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98028-8043 to view detailed technical specifications.
No datasheet is available for this part.