This 8-contact wire housing features a crimp termination method and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -40°C to 85°C. The housing is suitable for cable mount applications and has a maximum current rating of 3 amps per contact.
Amphenol 98028-8091 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 98028-8091 to view detailed technical specifications.
No datasheet is available for this part.