
The Amphenol LATCH-N-LOCK 8-position crimp wire housing features a grey housing color and a 2mm pitch. It is designed for free-hanging mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This wire housing is available in bulk packaging with 200 units per package.
Amphenol 98028-8093 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Depth | 33mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LATCH-N-LOCK |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98028-8093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
