This 8-contact cable mount housing features a straight body orientation and crimp termination method. It is designed for use in applications where a reliable and secure connection is required. The housing is rated for operation between -40°C and 85°C. The maximum current rating per contact is 3A.
Amphenol 98028-8093LF technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 98028-8093LF to view detailed technical specifications.
No datasheet is available for this part.