The METRAL Series connector features a copper alloy contact material with gold plating, and is available in a packaging quantity of 240 pieces. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a natural housing color and has a straight orientation. The connector is not RoHS compliant.
Amphenol 98122-1001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.88mm |
| Housing Color | Natural |
| Length | 18.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98122-1001 to view detailed technical specifications.
No datasheet is available for this part.