Sign in to ask questions about the Amphenol 98204-020CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98204-020CALF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 85.5mm |
| Length | 68.1mm |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98204-020CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.