42-position, 2-row vertical header with male pin contacts, featuring gold (GXT) plating over bronze for reliable connectivity. This surface mount component operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1.5kV. With a 2.54mm pitch and 0.1-inch row spacing, it offers a compact design measuring 53.34mm in length and 4.83mm in depth. The black housing ensures durability and is RoHS compliant.
Amphenol 98401-101-42LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98401-101-42LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.