12-position, 2-row vertical header with male pin contacts. Features gold, GXT plating on bronze contacts with a 0.23-inch mating length. Surface mount termination with a 2.54mm pitch and 0.1-inch row spacing. Operating temperature range of -65°C to 125°C and a 1.5kV AC voltage rating. Black housing and contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 98401-801-12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98401-801-12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.