
12-contact, 2-row male header with 2.54mm pitch for board-to-board applications. Features gold-plated bronze male pin contacts, 3A current rating, and 1.5kV voltage rating. Designed for surface mount termination with a straight orientation and locking mechanism. Operates across a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating. RoHS compliant and packaged in bulk.
Amphenol 98401-802-12LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98401-802-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.