36-position, 2-row vertical header with male pin contacts. Features gold-plated bronze contacts for reliable connectivity, a 2.54mm pitch, and a 0.1-inch row spacing. Designed for surface mount termination with a maximum operating temperature of 125°C and a voltage rating of 1.5kV AC. Black housing and contacts, with a contact mating length of 0.318 inches. RoHS compliant and supplied in bulk packaging.
Amphenol 98401-802-36LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98401-802-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.