Board connector featuring 12 male pin contacts arranged in 2 rows with a 2mm pitch. This straight, through-hole mount header offers a 2A current rating and gold plating for reliable connectivity. Constructed with bronze and copper alloy contacts, it operates within a -40°C to 105°C temperature range and includes a locking mechanism. The cream-colored insulator and housing ensure durability.
Amphenol 98414-F06-12ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-F06-12ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.