
Shrouded header connector with 32 positions and 2 rows, featuring a 2mm pitch and straight, through-hole mounting. Male pin contacts made of bronze and copper alloy with gold/GXT plating offer a 2A current rating. Operating temperature range is -40°C to 105°C, with a contact mating length of 0.157 inches and contact post length of 2.5mm. Cream colored housing and a 34mm length.
Sign in to ask questions about the Amphenol 98414-F06-32ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98414-F06-32ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-F06-32ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.