
10-position, 2-row shrouded header with male pin contacts, featuring a 2mm pitch and straight, top-entry orientation for through-hole mounting. Contacts are made from bronze and copper alloy with gold and GXT plating, offering a 2A current rating and 650V voltage rating. The cream-colored housing has a depth and width of 6.1mm, with a length of 12mm. Operating temperature range is -40°C to 105°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 98414-G06-10LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
