
36-position, 2mm pitch shrouded header with straight, top-entry orientation. Features male pin contacts made from bronze and copper alloy, plated with gold and GXT for enhanced conductivity. Rated for 2A current and operates within a temperature range of -40°C to 105°C. Mounts via through-hole termination with a solder connection. Housing is cream-colored, with a total length of 38mm and a depth of 6.1mm.
Amphenol 98414-G06-36U-LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.