4-position shrouded header with 2mm pitch, straight orientation, and solder termination. Features male pin contacts made of bronze and copper alloy with gold and GXT plating, offering a 2A current rating. This through-hole mount component has a 0.157-inch contact mating length and 3.1mm contact post length, with a housing depth of 6.1mm and overall length of 6mm. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Amphenol 98414-G08-04LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98414-G08-04LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G08-04LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.