
14-position, 2-row male header connector with a 2mm pitch and 0.079 inch row spacing. Features straight, through-hole mounting with solder termination and a 2A current rating. Contacts are male pins made of bronze and copper alloy with gold and GXT plating, offering a mating length of 0.157 inch. Operating temperature range is -40°C to 105°C. Cream colored insulator and housing.
Amphenol 98414-G08-14LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G08-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.