This 12-position mezzanine header from Amphenol features a 2mm pitch and 2 rows of contacts. It is designed for through hole mount and is available in packs of 100. The header has a cream-colored housing and is made from bronze and copper alloy with a gold and tin plating. It has a current rating of 2A and is RoHS compliant.
Sign in to ask questions about the Amphenol 98414-G10-12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98414-G10-12LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 3.7mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 14mm |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G10-12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.