This 34-position, 2-row through-hole shrouded header features 34 male pins with a gold plating. The contact mating length is 0.157inch, and the pitch is 0.079inch with a row spacing of 0.079inch. The header is packaged in a rail/tube format and is terminated with solder. It is not RoHS compliant.
Amphenol 98414-S06-34U technical specifications.
| Color | Cream |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98414-S06-34U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.