
Shrouded header connector with 48 positions and 2 rows, featuring a 2mm pitch and straight, through-hole mounting. Male pin contacts, constructed from bronze and copper alloy with gold/GXT plating, support a 2A current rating. The cream-colored housing has a depth of 6.1mm and a total length of 50mm, with a contact mating length of 0.157 inches and contact post length of 2.5mm. Operating temperature range is -40°C to 105°C, with solder termination.
Amphenol 98414-S06-48ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-S06-48ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.