
Shrouded header, 36 positions, 2 rows, 2mm pitch, straight orientation, male pin contacts made of bronze and copper alloy with gold/GXT plating. Features a 3.1mm contact post length, 0.157-inch mating length, and 2A current rating. Cream colored housing, 38mm length, 6.1mm depth, with a temperature range of -40°C to 105°C. Through-hole mounting with solder termination, RoHS compliant.
Sign in to ask questions about the Amphenol 98414-S08-36LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98414-S08-36LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-S08-36LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.