This 10-position right angle header features a 2mm pitch and is designed for through hole mounting. It has 10 contacts and is made from copper alloy with a gold plating. The header is RoHS compliant and has a maximum operating temperature of 105°C. It is available in a packaging quantity of 846 pieces, packaged in rail or tube format.
Sign in to ask questions about the Amphenol 98417-G61-10ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98417-G61-10ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 846 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98417-G61-10ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.