
This 44-position shrouded header features a 2mm pitch and a right-angle orientation. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The header is made of copper alloy with a gold GXT plating and has a cream-colored housing. It is available in a rail/tube packaging configuration with 216 pieces per package.
Amphenol 98417-G61-44ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
