
The 98417-S61-06LF connector features a cream-colored housing with gold-plated contacts and a right-angle orientation. It has a 2mm pitch and is designed for through-hole mounting. The connector operates within a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 1000. The Minitek series connector is suitable for general applications.
Sign in to ask questions about the Amphenol 98417-S61-06LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98417-S61-06LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98417-S61-06LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.