This 38-position, 2-row right angle shrouded header has a 2mm pitch and is rated for operation up to 105°C. It features a cream-colored housing and gold-plated contacts with a copper alloy base. The header is designed for through-hole mounting and is available in quantities of 252. It is packaged in a rail/tube configuration.
Amphenol 98417-S61-38ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98417-S61-38ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.