
20-position, 2-row unshrouded header with a 2mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made from bronze and copper alloy, plated with gold and GXT for enhanced conductivity and durability. Rated for 2A current and 650V AC maximum voltage, with a contact mating length of 0.157 inches and a post length of 2.5mm. The black housing is lead-free and RoHS compliant, with overall dimensions of 40mm length, 1.5mm width, and 8.25mm depth.
Amphenol 98423-G61-10LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98423-G61-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
