
The 98424-F52-14U connector features 14 male pin contacts with a gold plating, a cream-colored housing, and a 2mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a 35-pack packaging configuration and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol 98424-F52-14U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-F52-14U technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98424-F52-14U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
