
The 98424-F52-28A-LF is a 28-position mezzanine connector with a 2mm pitch, designed for surface mount applications. It features a cream-colored housing and gold-plated contacts, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a 600-piece tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 98424-F52-28A-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-F52-28A-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
