
This 34-position, 2-row surface mount connector features a cream-colored housing with gold-plated copper alloy contacts and a mating length of 0.157inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a tape and reel packaging with 600 pieces per package. It is designed for use in applications where a high-density, surface mount connection is required.
Amphenol 98424-F52-34A-LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-F52-34A-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.