This 42-position, 2-row surface mount connector features 42 male pin contacts with a gold plating and a copper alloy material. The connector has a cream-colored housing and a length of 44mm, with a depth of 6.1mm. It is designed for use in temperatures ranging from -40°C to 105°C and is available in a rail/tube packaging format with 13 pieces per package. The connector has a straight orientation and a 2mm pitch, with a row spacing of 0.079inch.
Amphenol 98424-F52-42ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
