
The 98424-G52-08U-LF is an 8-position, 2-row surface mount connector from Amphenol. It features a 2mm pitch and is available in a packaging quantity of 56 pieces. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications and is part of the Minitek MezzSelect Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 98424-G52-08U-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-08U-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
