
10-contact male header connector with a 2-row configuration and 0.079 inch (2mm) pitch. Features surface mount termination with straight orientation and a locking mechanism. Constructed with copper alloy contacts plated in Nickel, Gold, and GXT, offering a 2A current rating and 650V voltage rating. Operates within a temperature range of -40°C to 105°C, housed in a cream-colored insulator.
Sign in to ask questions about the Amphenol 98424-G52-10ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-10ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Nickel, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-10ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.