
12-position, 2-row male header connector with a 2mm pitch and 0.079 inch row spacing. Features surface mount termination and a straight orientation, designed for board-to-board applications. Rated for 2A current and 650V voltage, with copper alloy contacts plated in nickel, gold, and GXT. Operating temperature range from -40°C to 105°C, housed in a cream insulator.
Sign in to ask questions about the Amphenol 98424-G52-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-12A technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Nickel, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98424-G52-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
