
14-position, 2-row shrouded header for surface mount applications. Features male pin contacts with copper alloy material, plated with nickel, gold, and GXT for reliable connectivity. Offers a 2A current rating and 650V voltage rating, operating within a -40°C to 105°C temperature range. This straight orientation connector has a 2mm pitch and 0.079-inch row spacing, with a cream-colored housing.
Sign in to ask questions about the Amphenol 98424-G52-14A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-14A technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Nickel, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| DC Rated Voltage | 650V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98424-G52-14A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.