
14-contact male straight two-part board connector for surface mount applications. Features a thermoplastic insulator in cream color, rated for 2A signal current and 650VAC dielectric withstanding voltage. Termination utilizes matte tin over nickel plating with 30µm thickness. Designed with two PCB rows and 0.079" mating contact row spacing, this commercial-grade connector adheres to UL 94V-0 flammability standards.
Sign in to ask questions about the Amphenol 98424-G52-14ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-14ALF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | CREAM |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 98424-G52-14ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.