The Amphenol Minitek MezzSelect Basics+ connector features 20 male pin contacts with a gold GXT plating, suitable for surface mount applications. It has a 2mm pitch and measures 22mm in length with a depth of 6.1mm. The connector is available in a rail/tube packaging with 25 units per package and is compliant with RoHS regulations. Operating temperatures range from -40°C to 105°C.
Sign in to ask questions about the Amphenol 98424-G52-20ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-20ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-20ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
