
The 26-position connector features a 2mm pitch and a surface mount design with 26 contacts arranged in 2 rows. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with a gold plating and has a contact mating length of 0.157inch. It is available in a packaging quantity of 20 pieces in a rail/tube format.
Sign in to ask questions about the Amphenol 98424-G52-26ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-26ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-26ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.