
28-position, 2-row male header with 0.079 inch (2mm) pitch, designed for surface mount termination. Features copper alloy contacts with gold (GXT) plating and a straight orientation. This board connector offers a locking mechanism and a cream-colored insulator, operating within a temperature range of -40°C to 105°C. Supplied in tape and reel packaging, it is lead-free and RoHS compliant.
Amphenol 98424-G52-28ALF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.