The 98424-G52-32A-LF connector features 32 male pin contacts with a gold GXT plating, suitable for surface mount applications. It has a contact mating length of 0.157inch and a pitch of 0.079inch, with a row spacing of 0.079inch. The connector is available in a package quantity of 600, packaged in tape and reel. It is part of the Minitek MezzSelect Basics+ series.
Amphenol 98424-G52-32A-LF technical specifications.
| Color | Cream |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.