This connector features copper alloy contacts with gold plating, a straight orientation, and a 2mm pitch. It measures 42mm in length and 6.1mm in depth, with a cream-colored housing. The connector is available in rail or tube packaging and is terminated with solder. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Amphenol 98424-G52-40U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-40U technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98424-G52-40U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
