The 98424-G52-46A-LF is a 46-position, 2-row surface mount connector from Amphenol with a contact mating length of 0.157inch and a gold plated contact. It features a cream-colored housing and a copper alloy contact material. The connector is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C. It is available in a tape and reel packaging with 600 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 98424-G52-46A-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-46A-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
