
The 98424-G52-48ULF is a 48-position surface mount connector from Amphenol, featuring a 2mm pitch and 48 male pin contacts. It has a cream-colored housing and a length of 50mm. The connector is designed for operating temperatures between -40°C and 105°C and is compliant with RoHS regulations. It is available in a rail/Tube packaging with 11 pieces per package.
Sign in to ask questions about the Amphenol 98424-G52-48ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98424-G52-48ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-48ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.