This Amphenol Minitek MezzSelect Basics+ connector features 24 male pin contacts with a gold GXT plating and a contact mating length of 0.157inch. The connector has a cream-colored housing and a length of 26mm, with a pitch of 2mm and a row spacing of 0.079inch. It is available in a tape and reel packaging format with 600 connectors per reel, and is suitable for surface mount applications within the temperature range of -40°C to 105°C.
Amphenol 98424-S52-24A technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.