The 98426-S03-10-118LF is a 20-position, 2-row, straight-through header from Amphenol. It features a copper alloy contact material with GXT plating and is designed for through-hole mounting. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 600 units per pack and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 98426-S03-10-118LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98426-S03-10-118LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 6.1mm |
| Length | 0.555inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Tail Length | 0.091inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98426-S03-10-118LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.