The 98426-S06-17-148LF is a 34-position shrouded header with 2 rows and a 0.079inch pitch. It is designed for through hole mount and has a maximum operating temperature of 125°C. The header is RoHS compliant and available in a package quantity of 500. The contact material is copper alloy with a GXT plating, and the termination is solder.
Amphenol 98426-S06-17-148LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 6.1mm |
| Length | 0.673inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Tail Length | 0.091inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98426-S06-17-148LF to view detailed technical specifications.
No datasheet is available for this part.