This 34-position, 2-row, straight-through hole header features copper alloy contacts with GXT plating and is designed for high-temperature applications up to 125°C. The header has a length of 0.831 inch and a pitch of 0.079 inch, with a row spacing of 0.079 inch. It is available in a bulk packaging quantity of 500 pieces and is compliant with RoHS regulations. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Amphenol 98426-S10-17-188LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98426-S10-17-188LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 6.1mm |
| Length | 0.831inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Tail Length | 0.091inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98426-S10-17-188LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.